Littelfuse0314004.HXP保险丝

Fuse Cartridge Fast Acting 4A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus

Be protected by adding a miniature 0314004.HXP fuse developed by Littelfuse. This device has a current rating of 4. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0314004.HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 31.75 mm long with a diameter of 6.35 mm. Its fuse is made from ceramic.

Import TariffMay apply to this part

1 部件: 可以明天配送

    Total$0.19Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1625+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      中国
      • In Stock: 1
      • Price: $0.1874

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.