Molex0313872014连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 73Power POS 2.54mm Solder ST Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | Yes |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 73Power | |
| 4 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54/6.5 | |
| 11/Contact | |
| 500V | |
| -40 | |
| 125 | |
| Carton | |
| 22.61 | |
| 66.68 | |
| 32.68 | |
| 21.55 | |
| 6.5 | |
| Through Hole |
Easily connect a power supply to a circuit with this 0313872014 power connector from Molex. This HDR connector's 73 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 500 V. It has a header type gender. Its pitch is 2.54 mm. This connector has a single port. 0313872014 is housed in nylon. This device has a maximum current rating of 11 A/contact. Its 73 terminals use the solder termination method. This product is 66.68 mm long, 21.55 mm tall and 32.68 mm deep. This power connector has an operating temperature range of -40 °C to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

