Littelfuse0313004.MXP保险丝

Fuse Cartridge Slow Blow Acting 4A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UKCA/UL

Be protected by adding a miniature 0313004.MXP fuse developed by Littelfuse. This device has a current rating of 4. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0313004.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass. This product is 31.75 mm long with a diameter of 6.35 mm.

Import TariffMay apply to this part

库存总量: 515 个零件

Regional Inventory: 15

    Total$0.16Price for 1

    15 In stock: 可以在 2 天内配送

    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2247+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      中国
      • In Stock: 15
      • Price: $0.1574
    • 可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      2542+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      中国
      • In Stock: 500
      • Price: $1.0805

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.