Littelfuse0313003.MXP保险丝

Fuse Cartridge Slow Blow Acting 3A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UKCA/UL

A great alternative to a circuit breaker, this a miniature 0313003.MXP fuse from Littelfuse will protect your electronics. This device has a current rating of 3. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0313003.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. This product is 31.75 mm long with a diameter of 6.35 mm. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

15 个零件: 可以明天配送

    Total$1.24Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2320+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      中国
      • In Stock: 15
      • Price: $1.2374

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.