Littelfuse0313002.MXP保险丝

Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UKCA/UL

A great alternative to a circuit breaker, this a miniature 0313002.MXP fuse from Littelfuse will protect your electronics. This device has a current rating of 2. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0313002.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass. This product is 31.75 mm long with a diameter of 6.35 mm.

Import TariffMay apply to this part

20 个零件: 可以明天配送

    Total$0.41Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2204+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      中国
      • In Stock: 20
      • Price: $0.4056

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.