Molex0310731010分立接线罩连接器

Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount Black H-DAC 64™ Bag

This 0310731010 discrete wire housing from Molex can house one or multiple wires and channels for both small electronic devices and larger power applications. This F connector has 6 F contacts. This is a 1-row connector. Its pitch is 2.54 mm. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 11 A/contact. This product is 12.14 mm long, 12.2 mm tall and 20.97 mm deep. 0310731010 is housed in black syndiotactic polystyrene/polybutylene terephthalate. This rectangle connector has an operating temperature of -40 to 100 °C.

Import TariffMay apply to this part

库存总量: 13,910 个零件

Regional Inventory: 1,910

    Total$0.48Price for 1

    1,910 In stock: 可以明天配送

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2241+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      中国
      • In Stock: 1,910
      • Price: $0.4819
    • 可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2214+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      中国
      • In Stock: 12,000
      • Price: $0.162

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.