Amphenol RF031-6528射频连接器
Conn TNC 0Hz to 11GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Electroless Nickel Bag
Amphenol RF可提供丰富的防水IP级TNC和RP-TNC连接器选择,专为系统可能暴露于外部环境或遭外部破坏的应用而设计。有关产品能提供强大的保护功能,针对任何可能影响系统性能的因素加强防范,确保安全。TNC和RP-TNC连接器工作电阻50欧姆,采用常用的线程接口,确保连接稳定性和可靠的电气性能。该接口可提供各种不同的配置,包括前端安装隔板插孔,可在板或箱体内部固定,这种设计为敏感系统增加了一层额外的安全防护。
特性和优势
- • 防水达到IP67级
- • 防破坏
- • 线程耦合机制
- • 耐用型构造
- • 提供多种配置
应用
- • 天线
- • 工业
- • 无线
- • 军用
- • 宽带
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| TNC | |
| RCP | |
| Solder | |
| Right Angle | |
| PIN | |
| Gold Over Electroless Nickel | |
| 0 to 11G | |
| 50 | |
| 5000 | |
| Threaded | |
| 500 | |
| Reverse | |
| -65 | |
| 165 | |
| Bag | |
| 31.19 | |
| 18.8 | |
| 18.8 | |
| Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

