Molex03091121分立接线罩连接器
Conn Housing RCP 12Power POS 5.03mm Crimp ST Panel Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 12Power | |
| 3 | |
| Crimp | |
| 5.03 | |
| Straight | |
| 9.5/Contact | |
| 250V | |
| -40 | |
| 105 | |
| Bag | |
| 5.797 | |
| 16.1 | |
| 25.9 | |
| Panel Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

