Littelfuse0297002.U保险丝
Fuse Blade Fast Acting 2A 32V Holder Quick Connect 10.9 X 3.8 X 8.8mm Polyamide 66 UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Blade | |
| Fast | |
| Vehicle Circuit Protection | |
| 10.9 X 3.8 X 8.8 | |
| 2 | |
| 32 | |
| 32 | |
| 9 | |
| 0.0556 | |
| Quick Connect | |
| 2 | |
| -40 | |
| 125 | |
| Automotive | |
| 8.8 | |
| 3.8 | |
| 10.9 | |
| 8.8 | |
| Polyamide 66 | |
| Holder |
Be protected by adding a blade 0297002.U fuse developed by Littelfuse. This device has a current rating of 2. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. Its fuse is made from polyamide 66. This product is 10.9 mm long, 8.8 mm tall and 3.8 mm deep. The maximum DC voltage rating is 32 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

