Littelfuse027401.5V保险丝
Fuse Subminiature Very Fast Acting 1.5A 125V Radial 6 X 8mm Bulk CSA
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Very Fast | |
| Electronic Component|Printed Circuit Board and Similar Equipment | |
| 6 X 8 | |
| 1.5 | |
| 125 | |
| 125 | |
| 125 | |
| 0.16 | |
| 0.0578 | |
| Radial | |
| 2.54 | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 8.89 | |
| 6.35 | |
| 8.89 | |
| Through Hole |
Be protected by adding a subminiature 027401.5V fuse developed by Littelfuse. This device has a current rating of 1.5. It has 2 terminals. The 027401.5V fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 8.89 mm tall with a diameter of 6.35 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
