| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.10.00.40 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Acting | Fast |
| Application | Processing Electronic|Electrical Equipment |
| Fuse Size (mm) | 8 X 13 |
| Current Rating (A) | 0.375 |
| Maximum Voltage Rating (V) | 125 |
| Maximum AC Voltage Rating (V) | 125 |
| Maximum DC Voltage Rating (V) | 125 |
| Typical Melting I2t (A²S) | 0.025 |
| Typical Cold Resistance (Ohm) | 0.395 |
| Termination Style | Radial |
| Terminal Pitch (mm) | 10 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 90 |
| Packaging | Bulk |
| Seated Plane Height (mm) | 8 |
| Product Length (mm) | 13 |
| Product Diameter (mm) | 8 |
| Mounting | Through Hole |