Littelfuse02540201Z保险丝配件
Fuse Block 10A 400VAC/400VDC Chassis Mount Solder Lug Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Fuse Block | |
| 2AG | |
| 1 | |
| 10 | |
| 400VAC|400VDC | |
| -40 | |
| 85 | |
| Solder Lug | |
| Bulk | |
| 8.89 | |
| 17.78 | |
| 12.7 | |
| Thermoplastic | |
| Black | |
| Chassis Mount |
This fuse block 02540201Z from Littelfuse will provide additional safety and convenience features for fuses in electrical circuits. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

