Littelfuse0251012.MRT1L保险丝
Fuse Cartridge Very Fast Acting 12A 32V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video System|Flat Panel Display TV|LCD Monitor|Office Machine|Power Supply | |
| 2.8 X 7.11 | |
| 12 | |
| 32 | |
| 32 | |
| 32 | |
| 45.2 | |
| 0.0055 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.11 | |
| 2.8(Max) | |
| Ceramic | |
| Through Hole |
Be protected by adding a subminiature 0251012.MRT1L fuse developed by Littelfuse. This device has a current rating of 12. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0251012.MRT1L fuse has an axial termination style. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its fuse is made from ceramic. This product is 7.11 mm long with a diameter of 2.8(Max) mm. The maximum AC voltage rating is 32 VAC.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

