Littelfuse0251002.MRT1L保险丝
Fuse Cartridge Very Fast Acting 2A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CCC/CSA/PSE/QPL/TUV/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video System|Flat Panel Display TV|LCD Monitor|Office Machine|Power Supply | |
| 2.8 X 7.11 | |
| 2 | |
| 125 | |
| 125 | |
| 125 | |
| 50@125VAC|300@125VDC | |
| 0.405 | |
| 0.0473 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.11 | |
| 2.8(Max) | |
| Ceramic | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 0251002.MRT1L fuse from Littelfuse will protect your electronics. This device has a current rating of 2. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0251002.MRT1L fuse has an axial termination style. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 7.11 mm long with a diameter of 2.8(Max) mm. Its fuse is made from ceramic. The maximum AC voltage rating is 125 VAC.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

