Littelfuse0229005.HXP保险丝
Fuse Cartridge Slow Blow Acting 5A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Telecom Industry | |
| 5 X 15 | |
| 5 | |
| 125 | |
| 125 | |
| 125 | |
| 267 | |
| 0.0186 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 14.9(Max) | |
| 4.8(Max) | |
| Glass | |
| Holder |
Be protected by adding a subminiature 0229005.HXP fuse developed by Littelfuse. This device has a current rating of 5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0229005.HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 125 VAC. Its fuse is made from glass. This product is 14.48 mm long with a diameter of 4.5 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
