Littelfuse021802.5MXP保险丝
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 2.5 | |
| 250 | |
| 250 | |
| 1.6 | |
| 35@250VAC | |
| 23.25 | |
| 0.0219 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
A great alternative to a circuit breaker, this a miniature 021802.5MXP fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 1.6(Typ) W. This device has a current rating of 2.5. This device has a maximum power dissipation of 1.6(Typ) W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 021802.5MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from glass.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

