Littelfuse0218002.HXP保险丝
Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 2 | |
| 250 | |
| 250 | |
| 1.6 | |
| 35@250VAC | |
| 14.45 | |
| 0.0293 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
A great alternative to a circuit breaker, this a miniature 0218002.HXP fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 1.6(Typ) W. This device has a current rating of 2. This device has a maximum power dissipation of 1.6(Typ) W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0218002.HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

