Littelfuse0216008.MXEP保险丝
Fuse Cartridge Fast Acting 8A 250V Axial 5 X 20mm Ceramic Bulk CE/CSA/KC/PSE/SEMKO/UKCA/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 8 | |
| 250 | |
| 250 | |
| 4 | |
| 1500@250VAC | |
| 64.315 | |
| 0.0123 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 21.5 | |
| 5.5 | |
| Ceramic | |
| Through Hole |
A great alternative to a circuit breaker, this a miniature 0216008.MXEP fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 4(Typ) W. This device has a current rating of 8. This device has a maximum power dissipation of 4(Typ) W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0216008.MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.5(Max) mm long with a diameter of 5.8(Max) mm. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

