Littelfuse0215015.MXEP保险丝

Fuse Cartridge Slow Blow Acting 15A 250V Axial 5 X 20mm Ceramic Bulk CSA/PSE/UL

Be protected by adding a miniature 0215015.MXEP fuse developed by Littelfuse. This device has a current rating of 15. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0215015.MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC. This product is 22.5(Max) mm long with a diameter of 5.8(Max) mm.

Import TariffMay apply to this part

538 个零件: 可以明天配送

    Total$0.65Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2152+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      中国
      • In Stock: 538
      • Price: $0.6463

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.