Molex0197084001连接器端子
Quick Disconnect Terminal Brass M 6.3mm Matte Tin Over Nickel Bag
Other Part Names : 197084001
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| M | |
| Crimp | |
| 2.41 | |
| Straight | |
| Matte Tin Over Nickel | |
| Non-Insulated | |
| Bag | |
| 0.234 | |
| 6.3 | |
| 6.3 |
The quick disconnect terminal 0197084001 wire terminal from Molex is the best way to connect to your circuit's terminal blocks. It has a male type gender. This product is 6.3 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

