Other Part Names : 192210483
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 8 | |
| Tin | |
| 8 | |
| Non-Insulated | |
| Bag | |
| 6.187 | |
| 33.35 | |
| 15.09 | |
| Cable Mount |
Make a connection with your terminal blocks using the lug terminal 0192210483 wire terminal from Molex. Its wire is 8 AWG. This product is 33.35 mm long and 15.09 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

