Molex0192150040连接器端子
Butt Splice Terminal 6AWG Copper 26.54mm Tin VersaKrimp Carton
Other Part Names : 192150040
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Butt Splice Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 6 | |
| 600V | |
| 149 | |
| Non-Insulated | |
| Bag | |
| 7.729 | |
| 26.54 | |
| 9.49 | |
| VersaKrimp | |
| Cable Mount |
Look no further than the splice terminal 0192150040 wire terminal from Molex for applications requiring terminal connections. Its wire is 6 AWG. This product is 26.54 mm long and 9.49 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

