Molex0191930203连接器端子
Ring Tongue Terminal 8AWG Copper 23.8mm Electro Tin VersaKrimp™ T/R
Other Part Names : 191930203
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 5 | |
| Electro Tin | |
| 8 | |
| Non-Insulated | |
| Tape and Reel | |
| 2.83 | |
| 23.8 | |
| 9.9 | |
| VersaKrimp™ | |
| Cable Mount |
Create a connection between two terminal blocks by using this ring tongue terminal 0191930203 wire terminal from Molex. Its wire is 8 AWG. This product is 23.8 mm long and 9.9 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

