Other Part Names : 191600070
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Splice Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 14-22 | |
| 300V | |
| 105 | |
| Nylon | |
| Tape and Reel | |
| 0.462 | |
| 19.81 | |
| 7.8 | |
| Natural | |
| Cable Mount |
The splice terminal 0191600070 wire terminal from Molex works by making a solid shielded connection between two of your terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its wire is 14-22 AWG. This wire terminal has an operating temperature of -55 to 105 °C. This product is 19.81 mm long and 7.8 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

