Molex0191210005连接器端子
Flanged Spade Tongue Terminal 18-22AWG Copper Red 19.8mm Electro Tin InsulKrimp™ Carton
Other Part Names : 191210005
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Flanged Spade Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Electro Tin | |
| 18-22 | |
| Polyvinyl Chloride | |
| Bag | |
| 0.649 | |
| 19.8 | |
| 7.6 | |
| Red | |
| InsulKrimp™ | |
| Cable Mount |
Using the flanged spade tongue terminal 0191210005 wire terminal from Molex is the easiest way to connect to your terminal blocks. Its wire is 18-22 AWG. This product is 19.8 mm long and 7.6 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

