Molex0190710180连接器端子
Ring Tongue Terminal 8AWG Copper Red 32.3mm Tin InsulKrimp™ Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 5 | |
| Tin | |
| 8 | |
| 50 | |
| 600VAC | |
| 105 | |
| Polyvinyl Chloride | |
| Bag | |
| 2.997 | |
| 32.3 | |
| 9.5 | |
| Red | |
| InsulKrimp™ | |
| Cable Mount |
Look no further than the ring tongue terminal 0190710180 wire terminal from Molex for applications requiring terminal connections. This product is 31.8 mm long and 9.9 mm. Its wire is 8 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

