Molex0190700123连接器端子
Ring Tongue Terminal 10-12AWG Copper Yellow 27.4mm Tin InsulKrimp Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 5 | |
| Tin | |
| 10-12 | |
| 30 | |
| 600VAC | |
| 105 | |
| Polyvinyl Chloride | |
| Bag | |
| 1.869 | |
| 27.4 | |
| 9.53 | |
| Yellow | |
| InsulKrimp | |
| Cable Mount |
The ring tongue terminal 0190700123 wire terminal from Molex is the best way to connect to your circuit's terminal blocks. This product is 27.33 mm long and 9.53 mm. Its wire is 10-12 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

