Molex0190700059连接器端子
Ring Tongue Terminal 14-16AWG Copper Blue 32.03mm Tin InsulKrimp™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 9 | |
| Tin | |
| 14-16 | |
| 15 | |
| 600V | |
| Polyvinyl Chloride | |
| Bag | |
| 1.212 | |
| 32.03 | |
| 13.82 | |
| Blue | |
| InsulKrimp™ | |
| Cable Mount |
The ring tongue terminal 0190700059 wire terminal from Molex is the best way to connect to your circuit's terminal blocks. This product is 32.03 mm long and 13.82 mm. Its wire is 14-16 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

