Molex0190700044连接器端子
Ring Tongue Terminal 18-22AWG Copper Red 20.5mm Electro Tin InsulKrimp™ Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4 | |
| Electro Tin | |
| 18-22 | |
| 600V | |
| Polyvinyl Chloride | |
| Bag | |
| 0.535 | |
| 20.5 | |
| 6.7 | |
| Red | |
| InsulKrimp™ | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the ring tongue terminal 0190700044 wire terminal from Molex. This product is 20.5 mm long and 6.7 mm. Its wire is 18-22 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

