Molex0190690107连接器端子
Ring Tongue Terminal 14-16AWG Copper 21.2mm Tin Krimptite™ Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 6 | |
| Tin | |
| 14-16 | |
| Non-Insulated | |
| Bag | |
| 0.907 | |
| 21.2 | |
| 12.1 | |
| Krimptite™ | |
| Cable Mount |
The ring tongue terminal 0190690107 wire terminal from Molex makes it simple to connect to your terminals. Its wire is 14-16 AWG. This product is 21.2 mm long and 12.1 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

