Molex0190690042连接器端子
Ring Tongue Terminal 18-22AWG Copper 21.2mm Electro Tin Krimptite™ Carton
Other Part Names : 190690042
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 6 | |
| Electro Tin | |
| 18-22 | |
| Non-Insulated | |
| Bag | |
| 0.798 | |
| 21.2 | |
| 12.1 | |
| Krimptite™ | |
| Cable Mount |
Using the ring tongue terminal 0190690042 wire terminal from Molex is the easiest way to connect to your terminal blocks. This product is 21.2 mm long and 12.1 mm. Its wire is 18-22 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
