Molex0190670070连接器端子
Ring Tongue Terminal 6AWG Copper Alloy Blue 41.2mm Electro Tin Tape
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 5 | |
| Electro Tin | |
| 6 | |
| 65 | |
| 600VAC | |
| Nylon | |
| Tape | |
| 6.197 | |
| 41.2 | |
| 12.3 | |
| Blue | |
| Cable Mount |
Look no further than the ring tongue terminal 0190670070 wire terminal from Molex for applications requiring terminal connections. Its wire is 6 AWG. This product is 41.2 mm long and 12.3 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

