Molex0190670008连接器端子
Ring Tongue Terminal 8AWG Copper Red 35.3mm Electro Tin NylaKrimp™ Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 6 | |
| Electro Tin | |
| 8 | |
| Nylon | |
| Bag | |
| 3.348 | |
| 35.3 | |
| 11.88 | |
| Red | |
| NylaKrimp™ | |
| Cable Mount |
The ring tongue terminal 0190670008 wire terminal from Molex works by making a solid shielded connection between two of your terminals. This product is 35.3 mm long and 11.88 mm. Its wire is 8 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

