Molex0190380004连接器端子
Snap Receptacle Terminal 18-22AWG Brass Red F 25.4mm Tin InsulKrimp™ Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Snap Receptacle Terminal | |
| F | |
| Crimp | |
| Straight | |
| Tin | |
| 18-22 | |
| 600V | |
| Polyvinyl Chloride | |
| Bag | |
| 1.221 | |
| 25.4 | |
| 7.6 | |
| Red | |
| InsulKrimp™ | |
| Cable Mount |
Make a connection with your terminal blocks using the snap receptacle terminal 0190380004 wire terminal from Molex. It has a female type gender. Its wire is 18-22 AWG. This product is 25.4 mm long and 7.6 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

