Molex0190070071连接器端子
Quick Disconnect Terminal 18-22AWG Brass Red F 16.38mm Tin InsulKrimp™ T/R
Other Part Names : 190070071
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 3.86 | |
| Right Angle | |
| Tin | |
| 18-22 | |
| 7 | |
| 600V | |
| -65 | |
| 105 | |
| Nylon | |
| Tape and Reel | |
| 1.222 | |
| 16.38 | |
| 9.9 | |
| 4.75x0.81 | |
| Red | |
| InsulKrimp™ | |
| Cable Mount |
The quick disconnect terminal 0190070071 wire terminal from Molex works by making a solid shielded connection between two of your terminals. It has a female type gender. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 16.38 mm long and 9.9 mm. This wire terminal has an operating temperature of -65 to 105 °C. Its wire is 18-22 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

