Molex0190050009连接器端子
Quick Disconnect Terminal 14-16AWG Brass Blue F 22.6mm Tin InsulKrimp™ T/R
Other Part Names : 190050009
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.14 | |
| Straight | |
| Tin | |
| 14-16 | |
| 600V | |
| -65 | |
| 105 | |
| Nylon | |
| Tape and Reel | |
| 1.359 | |
| 22.6 | |
| 9.65 | |
| 6.35x0.81 | |
| Blue | |
| InsulKrimp™ | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the quick disconnect terminal 0190050009 wire terminal from Molex. It has a female type gender. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 22.6 mm long and 9.65 mm. Its wire is 14-16 AWG. This wire terminal has an operating temperature of -65 to 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

