Molex0190030052连接器端子
Quick Disconnect Terminal 14-16AWG Brass Blue F 19.81mm Electro Tin InsulKrimp™ T/R
Other Part Names : 190030052
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 2.41 | |
| Straight | |
| Electro Tin | |
| 14-16 | |
| 600V | |
| -65 | |
| 105 | |
| Nylon 6/6 | |
| Tape and Reel | |
| 0.72 | |
| 19.81 | |
| 8.02 | |
| 4.75x0.51 | |
| Blue | |
| InsulKrimp™ | |
| Cable Mount |
Using the quick disconnect terminal 0190030052 wire terminal from Molex is the easiest way to connect to your terminal blocks. It has a female type gender. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 19.81 mm long and 8.02 mm. This wire terminal has an operating temperature of -65 to 105 °C. Its wire is 14-16 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

