Littelfuse0157004.DR保险丝

Fuse Chip Very Fast Acting 4A 125V SMD Solder Pad 6.5 X 3.7 X 3.9mm Ceramic T/R PSE/cULus

Be protected by adding a chip 0157004.DR fuse developed by Littelfuse. This device has a current rating of 4. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0157004.DR fuse has a clip termination style. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 6.5 mm long, 3.9 mm tall and 3.7 mm deep. Its fuse is made from ceramic. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.

Import TariffMay apply to this part

8,278 个零件: 可以明天配送

    Total$1.46Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2135+
      Manufacturer Lead Time:
      15 星期
      Minimum Of :
      1
      Maximum Of:
      39
      Country Of origin:
      菲律宾
         
      • Price: $1.462
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2135+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      菲律宾
      • In Stock: 39
      • Price: $1.462
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2222+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      菲律宾
      • In Stock: 8,239
      • Price: $1.1056

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.