Molex0152670277扁平/带状电缆组件
Cable Assembly 0.152m 29AWG 1mm 12 to 12 POS FFC Jumper to FFC Jumper M-M Premo-Flex™FFC Jumper Bag
Other Part Names : 152670277
| Compliant | |
| EAR99 | |
| Active | |
| 8544.49.10.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 12 to 12 | |
| M-M | |
| FFC Jumper | |
| FFC Jumper | |
| Tinned Copper | |
| 29 | |
| 1 | |
| 0.152 | |
| 0.086 | |
| White | |
| 60VAC | |
| -40 | |
| 105 | |
| Bag | |
| 13 | |
| Premo-Flex™FFC Jumper | |
| 1.2/Contact | |
| Tin |
The FFC jumper cable 0152670277 flat cable, developed by Molex, can help you save valuable space on your printed circuit board. Its cable is 0.152 m long. This device has a maximum current rating of 1.2 A. This flat cable has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

