Molex0152660109扁平/带状电缆组件
Cable Assembly 0.203m 33AWG 0.5mm 10 to 10 POS FFC Jumper to FFC Jumper M-M Premo-Flex™FFC Jumper Bag
Other Part Names : 152660109
| Compliant | |
| EAR99 | |
| Active | |
| 8544.49.20.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 10 to 10 | |
| M-M | |
| FFC Jumper | |
| FFC Jumper | |
| Tinned Copper | |
| 33 | |
| 0.5 | |
| 0.203 | |
| 0.086 | |
| White | |
| 60VAC | |
| -40 | |
| 105 | |
| Bag | |
| 5.5 | |
| Premo-Flex™FFC Jumper | |
| 0.5/Contact | |
| Tin |
This FFC jumper cable 0152660109 flat cable by Molex is the perfect solution for routing electrical lines across a printed circuit without making any new lines on the board itself. This device has a maximum current rating of 0.5 A. Its cable is 0.203 m long. This flat cable has a temperature range of -40 °C to 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

