| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| -40 | |
| 125 | |
| 17.53 | |
| 52.83 | |
| In Line |
This fuse holder 01500079Z from Littelfuse is essential when implementing a fuse in an electrical circuit for overcurrent protection. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 52.83 mm long with a diameter of 17.53 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
