Molex0099990989连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 5 POS 2.5mm Solder ST Thru-Hole SPOX Bag
Other Part Names : 99990989
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| Dual Slot | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 30 | |
| Bag | |
| 14.9 | |
| 4.9 | |
| 5.9 | |
| SPOX | |
| Through Hole |
Mount this shrouded 0099990989 header connector from Molex on a jumper post on your PCB to support physical configuration options. This HDR connector's 5 contacts that are made out of brass and plated with tin over copper. It has a straight body orientation. It has a header type gender. Its pitch is 2.5 mm. It has a maximum voltage rating of 250 V. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. This product is 14.9 mm long, 5.9 mm tall and 4.9 mm deep. 0099990989 is housed in natural nylon.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

