Molex0099990986连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-SPOX Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| Dual Slot | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 30 | |
| Bag | |
| 0.22302 | |
| 7.4 | |
| 4.9 | |
| 5.9 | |
| Mini-SPOX | |
| 3.5 | |
| Through Hole |
Use this shrouded 0099990986 header connector from Molex where IDC ribbon cables are used. This HDR connector's 2 contacts that are made out of brass and plated with tin over copper. Its pitch is 2.5 mm. It has a straight body orientation. It has a maximum voltage rating of 250 V. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -40 to 105 °C. 0099990986 is housed in natural nylon. It uses the solder termination method. This product is 7.4 mm long, 5.9 mm tall and 4.9 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

