Molex0039532155FFC-FPC 连接器
Conn FPC Connector SKT 15 POS 1.25mm Solder ST Thru-Hole Tray
Other Part Names : 39532155
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 15 | |
| 1 | |
| Solder | |
| 1.25 | |
| Straight | |
| SKT | |
| 1/Contact | |
| 200V | |
| 500 | |
| 20 | |
| -20 | |
| 80 | |
| 30 | |
| Tray | |
| 1.378 | |
| 24.5 | |
| 5 | |
| 9.8 | |
| Through Hole |
Optimize the design of a space-limited electronic device with this fpc connector 0039532155 flexible flat cable from Molex. This socket type connector's 15 contacts that are made out of phosphor bronze and plated with tin bismuth over nickel. It has a straight body orientation. Its pitch is 1.25 mm. This is a 1-row connector. It has a maximum voltage rating of 200 V. This device has a maximum current rating of 1 A/contact. The component will be shipped in tray format. It uses the solder termination method. 0039532155 is housed in natural polybutylene terephthalate. This flexible flat cable has an operating temperature of -20 to 80 °C. This product is 24.5 mm long, 7.5 mm tall and 5 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

