Molex0039303048连接器插头及 PCB 插座
Conn Wire to Board HDR 4Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
Other Part Names : 39303048
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4Power | |
| 1 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| Center Key | |
| 13/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 1.43 | |
| 28 | |
| 13.55 | |
| 7.2 | |
| Mini-Fit Jr | |
| 3.5 | |
| Through Hole |
This 0039303048 power connector from Molex comes in a variety of types to support AC or DC power entry modules. This HDR connector's 4 contacts that are made out of brass and plated with gold. This connector has a single port. It has a right angle body orientation. It has a header type gender. Its pitch is 4.2 mm. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 13 A/contact. 0039303048 is housed in nylon. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 28 mm long and 12.8 mm. Its 4 terminals use the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

