Molex0039301142连接器插头及 PCB 插座
Conn Wire to Board HDR 14 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
Other Part Names : 39301142
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| Center Key | |
| 5.5 | |
| 13/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 4.888 | |
| 30.6 | |
| 19.93 | |
| 11.4 | |
| Mini-Fit Jr | |
| Contact Plating Thickness | 0.76um |
| 3.6 | |
| Through Hole |
Whether you have an AC or DC power entry module, this 0039301142 power connector from Molex comes in a variety of types to support all sorts of modules. This HDR connector's 14 contacts that are made out of brass alloy and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 600 V. Its pitch is 4.2 mm. This connector has a single port. It has a header type gender. This device has a maximum current rating of 13 A/contact. 0039301142 is housed in polyamide 6/6. This product is 30.6 mm long, 11.4 mm tall and 19.4 mm deep. Its 14 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

