Molex0039299243连接器插头及 PCB 插座
Conn Wire to Board HDR 24Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
Other Part Names : 39299243
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 24Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 9/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 4.827 | |
| 12.8 | |
| Mini-Fit Jr | |
| 3.5 | |
| Through Hole |
Whether you have an AC or DC power entry module, this 0039299243 power connector from Molex comes in a variety of types to support all sorts of modules. This HDR connector's 24 contacts that are made out of brass and plated with tin over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 4.2 mm. This connector has a single port. It has a maximum voltage rating of 600 V. 0039299243 is housed in nylon 6/6. This device has a maximum current rating of 9 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 12.8 mm tall. Its 24 terminals use the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

