Molex0039296148连接器插头及 PCB 插座
Conn Wire to Board HDR 14Power POS 4.2mm Solder ST Top Entry Thru-Hole Bag
Other Part Names : 39296148
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 14Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 9/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 3.86 | |
| 31 | |
| 11 | |
| 12.8 | |
| 3.5 | |
| Through Hole |
The best way to get minimal losses of power in your circuit is by operating it with the 0039296148 power connector from Molex. This HDR connector's 14 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 600 V. This connector has a single port. It has a header type gender. It has a straight body orientation. Its pitch is 4.2 mm. This device has a maximum current rating of 9 A/contact. 0039296148 is housed in nylon 6/6. This product is 31 mm long, 12.8 mm tall and 11 mm deep. Its 14 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

