Molex0039281083连接器插头及 PCB 插座
Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag
Other Part Names : 39281083
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 9/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 1.775 | |
| 18.8 | |
| 11 | |
| 12.8 | |
| Mini-Fit Jr | |
| Contact Plating Thickness | (0.889/0.508)um |
| 3.5 | |
| Through Hole |
Whether you have an AC or DC power entry module, this 0039281083 power connector from Molex comes in a variety of types to support all sorts of modules. This HDR connector's 8 contacts that are made out of brass and plated with bright tin over copper. It has a straight body orientation. Its pitch is 4.2 mm. It has a header type gender. It has a maximum voltage rating of 600 V. This connector has a single port. This device has a maximum current rating of 9 A/contact. 0039281083 is housed in nylon 6/6. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 18.8 mm long, 12.8 mm tall and 11 mm deep. Its 8 terminals use the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

