Molex0039012241分立接线罩连接器
Conn Housing M 24 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag
Other Part Names : 39012241
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 24 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 13/Contact | |
| 600VDC|600VAC | |
| -40 | |
| 105 | |
| Bag | |
| 6.8073 | |
| 12 | |
| 23.9 | |
| Mini-Fit Jr™ | |
| Panel Mount |
When using discrete wires in a project you should use this 0039012241 discrete wire housing from Molex if a direct socket to board linkage is not functional. This M connector has 24 M contacts. It has a male type gender. It has a straight body orientation. Its pitch is 4.2 mm. It has a maximum voltage rating of 600 VDC|600VAC. This is a 2-row connector. This device has a maximum current rating of 13 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. 0039012241 is housed in natural nylon 6/6. This product is 23.9 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

